Part Details for HBS100ZH-ANT8 by Bel Power Solutions
Overview of HBS100ZH-ANT8 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBS100ZH-ANT8
HBS100ZH-ANT8 CAD Models
HBS100ZH-ANT8 Part Data Attributes
|
HBS100ZH-ANT8
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HBS100ZH-ANT8
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SETPOINT ACCURACY:+1% OR -1% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 34 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P9 | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for HBS100ZH-ANT8
This table gives cross-reference parts and alternative options found for HBS100ZH-ANT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBS100ZH-ANT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BXB100-48S12FLT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Vertiv Inc | HBS100ZH-ANT8 vs BXB100-48S12FLT |
HBS100ZH-ANT9 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | HBS100ZH-ANT8 vs HBS100ZH-ANT9 |
AV60C-048L-120F08N | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | HBS100ZH-ANT8 vs AV60C-048L-120F08N |
HBS100ZH-ANT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | HBS100ZH-ANT8 vs HBS100ZH-ANT |
BXB100-48S12FLTJ | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE-9 | Artesyn Embedded Technologies | HBS100ZH-ANT8 vs BXB100-48S12FLTJ |
AV60C-048L-120F08NL | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HBS100ZH-ANT8 vs AV60C-048L-120F08NL |
BXB100-48S12FLT | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 2.400 X 2.280 INCH, 0.500 INCH HEIGHT, PACKAGE-9 | Artesyn Embedded Technologies | HBS100ZH-ANT8 vs BXB100-48S12FLT |
AV60C-048L-120F08NL | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Artesyn Embedded Technologies | HBS100ZH-ANT8 vs AV60C-048L-120F08NL |
AV60C-048L-120F08N | 1-OUTPUT 100W DC-DC REG PWR SUPPLY MODULE | Emerson Embedded Power | HBS100ZH-ANT8 vs AV60C-048L-120F08N |