Part Details for HBM06DRTI-S13 by Sullins Connector Solutions
Overview of HBM06DRTI-S13 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBM06DRTI-S13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBM06DRTI-S13-ND
|
DigiKey | CONN EDGE DUAL FMALE 12POS 0.156 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$6.6240 | Buy Now |
Part Details for HBM06DRTI-S13
HBM06DRTI-S13 CAD Models
HBM06DRTI-S13 Part Data Attributes
|
HBM06DRTI-S13
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
HBM06DRTI-S13
Sullins Connector Solutions
Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.902 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |
Alternate Parts for HBM06DRTI-S13
This table gives cross-reference parts and alternative options found for HBM06DRTI-S13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBM06DRTI-S13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBM06DRKI-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs RBM06DRKI-S13 |
ABM06DRYH-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs ABM06DRYH-S13 |
CFS02-54-A-A-C | Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Wave Tech Co Ltd | HBM06DRTI-S13 vs CFS02-54-A-A-C |
RBM06DRTF-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs RBM06DRTF-S13 |
EBM06DRTI-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs EBM06DRTI-S13 |
EBM06DRKN-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs EBM06DRKN-S13 |
ABM06DRTS-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs ABM06DRTS-S13 |
HBM06DRTF-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs HBM06DRTF-S13 |
ABM06DRKF-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs ABM06DRKF-S13 |
RBM06DRTH-S13 | Card Edge Connector, 12 Contact(s), 2 Row(s), Right Angle, 0.156 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | HBM06DRTI-S13 vs RBM06DRTH-S13 |