Telecommunication Circuits
HBLXT974BHCA8
Description: Ethernet Transceiver, PQFP160, PLASTIC, MS-002DD-1, HQFP-160

Overview of HBLXT974BHCA8 by Cortina Systems Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HBLXT974BHCA8 by Cortina Systems Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HBLXT974BHCA8 by Cortina Systems Inc

HBLXT974BHCA8
Cortina Systems Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CORTINA SYSTEMS INC
Part Package Code
QFP
Package Description
HQFP,
Pin Count
160
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PQFP-G160
Length
28 mm
Number of Functions
1
Number of Terminals
160
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG
Qualification Status
Not Qualified
Seated Height-Max
4.07 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
ETHERNET TRANSCEIVER
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
28 mm
Want to compare parts?
  1. HBLXT974BHCA8
    Cortina Systems Inc
    Ethernet Transceiver, PQFP160, PLASTIC, MS-002DD-1, HQFP-160
    VS

Related Parts for HBLXT974BHCA8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBLXT974BHCA8 by Cortina Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBLXT974BHCA8 by Cortina Systems Inc

Select Manufacturer
Which Manufacturer of HBLXT974BHCA8 would you like to use for your alert(s)?
  • Please alert me when HBLXT974BHCA8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBLXT974BHCA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBLXT974BHCA8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBLXT974BHCA8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBLXT974BHCA8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBLXT974BHCA8 by Cortina Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: