Part Details for HBL8300ILI by Hubbell Wiring Device-Kellems
Overview of HBL8300ILI by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL8300ILI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B863
|
Newark | 20A125V Ivory Illum Hosp Dplx Nema 5-20 Rohs Compliant: Yes |Hubbell Wiring Devices HBL8300ILI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.5900 / $72.1100 | Buy Now |
DISTI #
000000000000372924
|
Sager | DUP RCPT, HG, 20A 125V, 5-20R, IL, IV Min Qty: 1 | 0 |
|
$55.1500 / $61.0000 | Buy Now |
Part Details for HBL8300ILI
HBL8300ILI CAD Models
HBL8300ILI Part Data Attributes
|
HBL8300ILI
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL8300ILI
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |