Part Details for HBL5362IWR by Hubbell Wiring Device-Kellems
Overview of HBL5362IWR by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL5362IWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M9489
|
Newark | Wr Rcpt, Dup, Sb, Hd Spec, 20A 125V, Iv |Hubbell Wiring Devices HBL5362IWR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0700 / $52.8900 | Buy Now |
DISTI #
000000000002496549
|
Sager | WR RCPT, DUP, SB, HD SPEC, 20A 125V, IV Min Qty: 1 | 0 |
|
$37.0700 / $43.6500 | Buy Now |
Part Details for HBL5362IWR
HBL5362IWR CAD Models
HBL5362IWR Part Data Attributes
|
HBL5362IWR
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL5362IWR
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |