Part Details for HBL504SS by Hubbell Wiring Device-Kellems
Overview of HBL504SS by Hubbell Wiring Device-Kellems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for HBL504SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14C5443
|
Newark | Conn, Mains Plug, 50A, 250V, Connector Type:-, Current Rating:50A, Connector Colour:-, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:-, Connector Mounting:Panel Mount, Gender:Plug, Ip Rating:Ip56 Rohs Compliant: Yes |Hubbell Wiring Devices HBL504SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.2000 / $495.0600 | Buy Now |
DISTI #
000000000000372378
|
Sager | SHORE POWER INLET, 50A 125/250V, SS Min Qty: 1 | 0 |
|
$334.5200 / $348.8500 | Buy Now |
Part Details for HBL504SS
HBL504SS CAD Models
HBL504SS Part Data Attributes
|
HBL504SS
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL504SS
Hubbell Wiring Device-Kellems
Mains Power Connector,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |