Part Details for HBL2411 by Hubbell Wiring Device-Kellems
Overview of HBL2411 by Hubbell Wiring Device-Kellems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HBL2411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F5600
|
Newark | Conn, Power Entry, Plug, 3P4W, 20A 125/250V, L14-20P, Connector Type:Power Entry, Current Rating:20A, Connector Colour:Black, White, Connector Body Material:Nylon (Polyamide) Body, Voltage Rating Vac:250V, Product Range:Twist-Lock Rohs Compliant: Yes |Hubbell Wiring Devices HBL2411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$46.4300 / $63.9400 | Buy Now |
DISTI #
HUBHBL2411
|
Heilind Electronics | LKG PLUG, 20A 125/250V, L14-20P, B/W, 783585038131 | Americas - 30 in Stock |
|
$42.7692 / $55.6000 | Buy Now |
DISTI #
HUBHBL2411
|
Interstate Connecting Components | LKG PLUG, 20A 125/250V, L14-20P, B/W, 783585038131 | 7 |
|
$42.7692 / $55.6000 | Buy Now |
DISTI #
000000000000032058
|
Sager | LKG PLUG, 20A 125/250V, L14-20P, B/W Min Qty: 1 | 0 |
|
$41.8900 / $46.3300 | Buy Now |
Part Details for HBL2411
HBL2411 CAD Models
HBL2411 Part Data Attributes
|
HBL2411
Hubbell Wiring Device-Kellems
Buy Now
Datasheet
|
Compare Parts:
HBL2411
Hubbell Wiring Device-Kellems
Electrical Outlet Connector; Contact Plating:Nickel; Current Rating:20A RoHS Compliant: Yes
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUBBELL INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR |