Part Details for HBL1025T1G by onsemi
Overview of HBL1025T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HBL1025T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HBL1025T1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL1025T1G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
|
Rochester Electronics | Silicon Surge Protector, 16V Max RoHS: Compliant Status: Active Min Qty: 1 | 21000 |
|
$0.1257 / $0.1479 | Buy Now |
DISTI #
HBL1025T1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL1025T1G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
DISTI #
HBL1025T1G
|
Avnet Americas | Circuit Protection Misc LED Shunt Protector - Tape and Reel (Alt: HBL1025T1G) RoHS: Compliant Min Qty: 5682 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 27000 Partner Stock |
|
$0.1091 / $0.1302 | Buy Now |
|
Flip Electronics | Stock, ship today | 27000 |
|
$0.0880 | RFQ |
Part Details for HBL1025T1G
HBL1025T1G CAD Models
HBL1025T1G Part Data Attributes:
|
HBL1025T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
HBL1025T1G
onsemi
LED Shunt, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Breakover Voltage-Max | 16 V | |
Holding Current-Max | 125 mA | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SILICON SURGE PROTECTOR |