Part Details for HBHR-A-34-VG-SMT by Adam Technologies Inc
Overview of HBHR-A-34-VG-SMT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A9784- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
B0310- | Coilcraft Inc | Transformer, planar, SMT, RoHS | |
CST1-06 | Coilcraft Inc | Current sensor, SMT, RoHS |
Part Details for HBHR-A-34-VG-SMT
HBHR-A-34-VG-SMT CAD Models
HBHR-A-34-VG-SMT Part Data Attributes
|
HBHR-A-34-VG-SMT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HBHR-A-34-VG-SMT
Adam Technologies Inc
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.323 inch | |
Body Depth | 0.256 inch | |
Body Length | 1.166 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.7404 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 |
Alternate Parts for HBHR-A-34-VG-SMT
This table gives cross-reference parts and alternative options found for HBHR-A-34-VG-SMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBHR-A-34-VG-SMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
359-2-034-0-T-XS0-2130 | MPE-Garry GmbH | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Wire Wrap Terminal | HBHR-A-34-VG-SMT vs 359-2-034-0-T-XS0-2130 |
STL210-0330CVGG-034U | MPE-Garry GmbH | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | HBHR-A-34-VG-SMT vs STL210-0330CVGG-034U |
HPH2-A1-34-SG-SMT-P-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator | HBHR-A-34-VG-SMT vs HPH2-A1-34-SG-SMT-P-PP-T/R |
HMHR-A-34-VUA-SMT | Adam Technologies Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | HBHR-A-34-VG-SMT vs HMHR-A-34-VUA-SMT |
HIF3F-34PA-2.5DS(71) | Hirose Electric Co Ltd | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | HBHR-A-34-VG-SMT vs HIF3F-34PA-2.5DS(71) |
FCN-744P034-AU/R-HN | FUJITSU Semiconductor Limited | Check for Price | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,POLARIZED LCK | HBHR-A-34-VG-SMT vs FCN-744P034-AU/R-HN |
DHPH-34-U-.074/SMT/.354-PP-T/R | Adam Technologies Inc | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | HBHR-A-34-VG-SMT vs DHPH-34-U-.074/SMT/.354-PP-T/R |
2015-2X17GD | Oupiin | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Receptacle | HBHR-A-34-VG-SMT vs 2015-2X17GD |
800150MA160S300ZU | Suyin Group | Check for Price | Board Connector, 160 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | HBHR-A-34-VG-SMT vs 800150MA160S300ZU |
2156-A001-34R | Tekcon Electronics Corp | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | HBHR-A-34-VG-SMT vs 2156-A001-34R |