Part Details for HBGC-300-M-A by Mean Well
Overview of HBGC-300-M-A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for HBGC-300-M-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5548-ND
|
DigiKey | 300W CONSTANT POWER MODE LED DRI Min Qty: 1 Lead time: 12 Weeks Container: Box |
18 In Stock |
|
$100.3000 | Buy Now |
DISTI #
HBGC-300-M-A
|
Avnet Americas | LED Driver Module Analog 1.3A to 4.33A 1-CH 58V to 116V 301.6W Wire Leaded - Boxed Product (Development Kits) (Alt: HBGC-300-M-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
709-HBGC-300-M-A
|
Mouser Electronics | LED Power Supplies 301.6W 58-116V 2800mA CP Adj w/pot RoHS: Compliant | 5 |
|
$91.2900 / $100.4500 | Buy Now |
DISTI #
71354305
|
RS | Power Supply, LED Driver, Constant, 301.6W, 58-116V, 2600-4330mA | MEAN WELL HBGC-300-M-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$96.5100 / $100.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$106.5300 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply 301.6W Single 5-Pin RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$88.7000 / $100.3000 | Buy Now |
DISTI #
HBGC-300-M-A
|
TME | Power supply: switched-mode, LED, 301.6W, 28÷116VDC, 1300÷4330mA Min Qty: 1 | 0 |
|
$88.7000 / $100.3000 | RFQ |
DISTI #
000000000005775290
|
Sager | LED Power Supplies 301.6W 58-116V 2800mA CP Adj w/pot Min Qty: 1 | 0 |
|
$88.7000 / $100.3200 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply 301.6W Single 5-Pin RoHS: Compliant |
3 In Stock 5 Factory Stock |
|
$88.7000 / $100.3000 | Buy Now |
|
Neutron USA | LED Power Supplies 301.6W 58-116V 2800mA CP Adj w/pot | 29 |
|
$249.6700 | Buy Now |
Part Details for HBGC-300-M-A
HBGC-300-M-A CAD Models
HBGC-300-M-A Part Data Attributes
|
HBGC-300-M-A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HBGC-300-M-A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |