Datasheets
HBCR-2211 by:

Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44

Part Details for HBCR-2211 by Broadcom Limited

Overview of HBCR-2211 by Broadcom Limited

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
SSM2211CPZ-REEL Analog Devices 1 WATT AUDIO AMPLIFIER
ADUM2211SRWZ Analog Devices 5kV DUAL-CHANNEL DIGITAL ISOLA
ADUM2211SRIZ Analog Devices 5kV DUAL-CHANNEL DIGITAL ISOLA

Part Details for HBCR-2211

HBCR-2211 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HBCR-2211 Part Data Attributes

HBCR-2211 Broadcom Limited
Buy Now Datasheet
Compare Parts:
HBCR-2211 Broadcom Limited Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer BROADCOM INC
Package Description PLASTIC, LCC-44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.6 mm
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 4 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.6 mm

Alternate Parts for HBCR-2211

This table gives cross-reference parts and alternative options found for HBCR-2211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBCR-2211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HBCR-2211 Consumer Circuit, CMOS, PQCC44 Hewlett Packard Co HBCR-2211 vs HBCR-2211
HBCR-2211 Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Agilent Technologies Inc HBCR-2211 vs HBCR-2211
Part Number Description Manufacturer Compare
HBCR-2211 Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 Agilent Technologies Inc HBCR-2211 vs HBCR-2211
HBCR-2211 Consumer Circuit, CMOS, PQCC44 Hewlett Packard Co HBCR-2211 vs HBCR-2211

HBCR-2211 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBCR-2211 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBCR-2211 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HBCR-2211 would you like to use for your alert(s)?
  • Please alert me when HBCR-2211 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBCR-2211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBCR-2211 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBCR-2211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBCR-2211.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBCR-2211 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: