Part Details for HBC846C by HSMC Corporation
Overview of HBC846C by HSMC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HBC846C
HBC846C CAD Models
HBC846C Part Data Attributes
|
HBC846C
HSMC Corporation
Buy Now
Datasheet
|
Compare Parts:
HBC846C
HSMC Corporation
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HSMC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES |