Datasheets
HBB26 by:

DATACOM TRANSFORMER FOR 10/100 BASE-T; AUTOMDIX; ETHERNET APPLICATION(S)

Part Details for HBB26 by TE Connectivity

Overview of HBB26 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HBB26

HBB26 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HBB26 Part Data Attributes

HBB26 TE Connectivity
Buy Now Datasheet
Compare Parts:
HBB26 TE Connectivity DATACOM TRANSFORMER FOR 10/100 BASE-T; AUTOMDIX; ETHERNET APPLICATION(S)
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
Additional Feature HEIGHT DIMENSION INCLUDES TERMINAL ALSO
Application 10/100 BASE-T; AUTOMDIX; ETHERNET
Approvals UL
Height 2.49 mm
Isolation Voltage 1500 V
Length 12.07 mm
Mounting Feature SURFACE MOUNT
Number of Functions 1
Packing Method TAPE & REEL
Primary Inductance 350 µH
Surface Mount YES
Transformer Type DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:1CT
Width 8.64 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HBB26 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HBB26 by TE Connectivity

Select Manufacturer
Which Manufacturer of HBB26 would you like to use for your alert(s)?
  • Please alert me when HBB26 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HBB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HBB26 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HBB26 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HBB26.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HBB26 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: