Part Details for HBB050PADPC00000 by Hypertac Ltd
Overview of HBB050PADPC00000 by Hypertac Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for HBB050PADPC00000
HBB050PADPC00000 CAD Models
HBB050PADPC00000 Part Data Attributes
|
HBB050PADPC00000
Hypertac Ltd
Buy Now
Datasheet
|
Compare Parts:
HBB050PADPC00000
Hypertac Ltd
Circular Connector, 1 Contact(s), Metal, Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HYPERTAC LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIZED HARD BRONZE | |
Shell Material | METAL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |