Part Details for HBAT-5400-BLK by Avago Technologies
Overview of HBAT-5400-BLK by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HBAT-5400-BLK
HBAT-5400-BLK CAD Models
HBAT-5400-BLK Part Data Attributes
|
HBAT-5400-BLK
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HBAT-5400-BLK
Avago Technologies
UNIDIRECTIONAL, SILICON, TVS DIODE, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.43 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HBAT-5400-BLK
This table gives cross-reference parts and alternative options found for HBAT-5400-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HBAT-5400-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HBAT-5400-BLK | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, SOT-23, 3 PIN | Agilent Technologies Inc | HBAT-5400-BLK vs HBAT-5400-BLK |
HBAT-5400-BLKG | UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | HBAT-5400-BLK vs HBAT-5400-BLKG |
HBAT-5400-BLKG | Trans Voltage Suppressor Diode, 30V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-3 | Broadcom Limited | HBAT-5400-BLK vs HBAT-5400-BLKG |