Memory
HB56UW3273EJ-6A
Hitachi Ltd
Description: EDO DRAM Module, 32MX72, 60ns, CMOS, DIMM-168

Overview of HB56UW3273EJ-6A by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for HB56UW3273EJ-6A by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB56UW3273EJ-6A by Hitachi Ltd

HB56UW3273EJ-6A
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIMM
Package Description
DIMM, DIMM168
Pin Count
168
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
EDO
Access Time-Max
60 ns
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
Memory Density
2415919104 bit
Memory IC Type
EDO DRAM MODULE
Memory Width
72
Number of Functions
1
Number of Ports
1
Number of Terminals
168
Number of Words
33554432 words
Number of Words Code
32000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
41.91 mm
Standby Current-Max
0.046 A
Supply Current-Max
2.98 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. HB56UW3273EJ-6A
    Hitachi Ltd
    EDO DRAM Module, 32MX72, 60ns, CMOS, DIMM-168
    VS

Alternate Parts for HB56UW3273EJ-6A

This table gives cross-reference parts and alternative options found for HB56UW3273EJ-6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56UW3273EJ-6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HB56UW3273E-6A EDO DRAM Module, 32MX72, 60ns, CMOS, DIMM-168 Hitachi Ltd HB56UW3273EJ-6A vs HB56UW3273E-6A
Part Number Description Manufacturer Compare
HB56UW3273E-6A EDO DRAM Module, 32MX72, 60ns, CMOS, DIMM-168 Hitachi Ltd HB56UW3273EJ-6A vs HB56UW3273E-6A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB56UW3273EJ-6A by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB56UW3273EJ-6A by Hitachi Ltd

  • Please alert me when HB56UW3273EJ-6A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HB56UW3273EJ-6A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB56UW3273EJ-6A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HB56UW3273EJ-6A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB56UW3273EJ-6A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB56UW3273EJ-6A by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: