Part Details for HB56UW3272ETK-5F by Elpida Memory Inc
Overview of HB56UW3272ETK-5F by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for HB56UW3272ETK-5F
HB56UW3272ETK-5F CAD Models
HB56UW3272ETK-5F Part Data Attributes
|
HB56UW3272ETK-5F
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
HB56UW3272ETK-5F
Elpida Memory Inc
EDO DRAM Module, 32MX72, 50ns, CMOS, SOCKET TYPE, DIMM-168
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 2415919104 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32MX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 53.34 mm | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 2.44 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HB56UW3272ETK-5F
This table gives cross-reference parts and alternative options found for HB56UW3272ETK-5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56UW3272ETK-5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IBM11M32735BBC | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM | HB56UW3272ETK-5F vs IBM11M32735BBC |
KMM372F3280BK4-5 | EDO DRAM Module, 32MX72, 50ns, CMOS | Samsung Semiconductor | HB56UW3272ETK-5F vs KMM372F3280BK4-5 |
M372F3280DT1-C-50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs M372F3280DT1-C-50 |
KMM372F3200AK-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs KMM372F3200AK-5 |
KMM374F3200CK1-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, GLASS EPOXY, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs KMM374F3200CK1-5 |
IBM11M32735CB-50J | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | IBM | HB56UW3272ETK-5F vs IBM11M32735CB-50J |
M374F3200DJ1-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs M374F3200DJ1-C50 |
KMM372F3280AK-5 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs KMM372F3280AK-5 |
HYM5V72A3234SLTNG-50 | EDO DRAM Module, 32MX72, 50ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | HB56UW3272ETK-5F vs HYM5V72A3234SLTNG-50 |
M372F3280DJ3-C50 | EDO DRAM Module, 32MX72, 50ns, CMOS, DIMM-168 | Samsung Semiconductor | HB56UW3272ETK-5F vs M372F3280DJ3-C50 |