Part Details for HB56UW1673EJN-5 by Elpida Memory Inc
Overview of HB56UW1673EJN-5 by Elpida Memory Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB56UW1673EJN-5
HB56UW1673EJN-5 CAD Models
HB56UW1673EJN-5 Part Data Attributes
|
HB56UW1673EJN-5
Elpida Memory Inc
Buy Now
Datasheet
|
Compare Parts:
HB56UW1673EJN-5
Elpida Memory Inc
EDO DRAM Module, 16MX72, 50ns, CMOS, SOCKET TYPE PACKAGE-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELPIDA MEMORY INC | |
Part Package Code | DIMM | |
Package Description | , | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1207959552 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX72 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for HB56UW1673EJN-5
This table gives cross-reference parts and alternative options found for HB56UW1673EJN-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56UW1673EJN-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB56UW1673EJN-5 | Hitachi Ltd | Check for Price | EDO DRAM Module, 16MX72, 50ns, CMOS, SOCKET TYPE PACKAGE-168 | HB56UW1673EJN-5 vs HB56UW1673EJN-5 |