Memory
HB56G51232SB-7C
Hitachi Ltd
Description: Fast Page DRAM Module, 512KX32, 70ns, MOS, SIMM-72

Overview of HB56G51232SB-7C by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HB56G51232SB-7C by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HB56G51232SB-7C by Hitachi Ltd

HB56G51232SB-7C
Hitachi Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
SIMM
Package Description
SIMM, SSIM72
Pin Count
72
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
16777216 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512KX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
20.32 mm
Self Refresh
NO
Standby Current-Max
0.004 A
Supply Current-Max
0.29 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. HB56G51232SB-7C
    Hitachi Ltd
    Fast Page DRAM Module, 512KX32, 70ns, MOS, SIMM-72
    VS

Alternate Parts for HB56G51232SB-7C

This table gives cross-reference parts and alternative options found for HB56G51232SB-7C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB56G51232SB-7C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT4D51232G-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Micron Technology Inc HB56G51232SB-7C vs MT4D51232G-7
HYM532512BM-70 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 SK Hynix Inc HB56G51232SB-7C vs HYM532512BM-70
MT4D51232M-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Micron Technology Inc HB56G51232SB-7C vs MT4D51232M-7
MH51232CNXJ-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Mitsubishi Electric HB56G51232SB-7C vs MH51232CNXJ-7
KMM532512W-7 Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor HB56G51232SB-7C vs KMM532512W-7
Part Number Description Manufacturer Compare
STI32512-60GN Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HB56G51232SB-7C vs STI32512-60GN
AK532512WP-80 Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Accutek Microcircuit Corporation HB56G51232SB-7C vs AK532512WP-80
MH51232SXJ-8 Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Mitsubishi Electric HB56G51232SB-7C vs MH51232SXJ-8
STI32512-60TV Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 Simple Tech Inc HB56G51232SB-7C vs STI32512-60TV
V104J232SM80 Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Mosel Vitelic Corporation HB56G51232SB-7C vs V104J232SM80
STI32512-80GT Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56G51232SB-7C vs STI32512-80GT
STI32512-80TH Fast Page DRAM Module, 512KX32, 80ns, CMOS, SIMM-72 Simple Tech Inc HB56G51232SB-7C vs STI32512-80TH
STI32512A-70TH Fast Page DRAM Module, 512KX32, 70ns, CMOS, SIMM-72 Simple Tech Inc HB56G51232SB-7C vs STI32512A-70TH
AK532512WK-60 DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 Accutek Microcircuit Corporation HB56G51232SB-7C vs AK532512WK-60
MSC23B33-60DS4 Fast Page DRAM Module, 512KX32, 60ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd HB56G51232SB-7C vs MSC23B33-60DS4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HB56G51232SB-7C by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HB56G51232SB-7C by Hitachi Ltd

  • Please alert me when HB56G51232SB-7C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HB56G51232SB-7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HB56G51232SB-7C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HB56G51232SB-7C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HB56G51232SB-7C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HB56G51232SB-7C by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: