Part Details for HB52A89DB-10L by Hitachi Ltd
Overview of HB52A89DB-10L by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HB52A89DB-10L
HB52A89DB-10L CAD Models
HB52A89DB-10L Part Data Attributes
|
HB52A89DB-10L
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HB52A89DB-10L
Hitachi Ltd
Synchronous DRAM Module, 8MX8, 9ns, CMOS, ZIG ZAG DUAL TAB SOCKET TYPE, DIMM-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM144,32 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | SINGLE BANK PAGE BURST | |
Access Time-Max | 9 ns | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-XZMA-N144 | |
Length | 67.6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 144 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM144,32 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 26.67 mm | |
Self Refresh | YES | |
Standby Current-Max | 0.018 A | |
Supply Current-Max | 1.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | ZIG-ZAG | |
Width | 3.8 mm |
Alternate Parts for HB52A89DB-10L
This table gives cross-reference parts and alternative options found for HB52A89DB-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB52A89DB-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB52D88DC-B6F | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | HB52A89DB-10L vs HB52D88DC-B6F |
HYM7V72A801BLTZG-10 | Synchronous DRAM Module, 8MX72, 8ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | HB52A89DB-10L vs HYM7V72A801BLTZG-10 |
WED3DG728V7D1I | Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144 | Microsemi Corporation | HB52A89DB-10L vs WED3DG728V7D1I |
HB52D88DC-B6FL | Synchronous DRAM Module, 8MX8, 6ns, CMOS, SODIMM-144 | Hitachi Ltd | HB52A89DB-10L vs HB52D88DC-B6FL |
WED3DG728V75D1 | Synchronous DRAM Module, 8MX72, CMOS, SODIMM-144 | Microsemi Corporation | HB52A89DB-10L vs WED3DG728V75D1 |
HYM71V8M755HCFU6-S | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | HB52A89DB-10L vs HYM71V8M755HCFU6-S |
HYM71V8M755HCLFU6-8 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, MICRO, SODIMM-144 | SK Hynix Inc | HB52A89DB-10L vs HYM71V8M755HCLFU6-8 |
MC-458CA721XSA-A10 | Synchronous DRAM Module, 8MX72, 6ns, CMOS, SODIMM-144 | Elpida Memory Inc | HB52A89DB-10L vs MC-458CA721XSA-A10 |
SM2M64SDT-7.5 | Cache DRAM Module, 2MX8, CMOS, SODIMM-144 | Ramtron International Corporation | HB52A89DB-10L vs SM2M64SDT-7.5 |
HYM7V75A801BTZG-75 | Synchronous DRAM Module, 8MX72, 5.4ns, CMOS, GLASS EPOXY, SODIMM-144 | SK Hynix Inc | HB52A89DB-10L vs HYM7V75A801BTZG-75 |