Part Details for HB286015C1 by Renesas Electronics Corporation
Overview of HB286015C1 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for HB286015C1
HB286015C1 CAD Models
HB286015C1 Part Data Attributes
|
HB286015C1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB286015C1
Renesas Electronics Corporation
15MX8 FLASH 3.3V PROM CARD, 250ns, XMA50
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 100000 WRITE ENDURANCE MIN; USER SELECTABLE 5V VCC | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | X-XXMA-X50 | |
Memory Density | 125829120 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 15728640 words | |
Number of Words Code | 15000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 15MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for HB286015C1
This table gives cross-reference parts and alternative options found for HB286015C1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB286015C1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB286015C2 | Flash Card, 15MX8, 250ns | Hitachi Ltd | HB286015C1 vs HB286015C2 |
MF0015M-03BAXX | Flash Card, 15MX8, 250ns | Mitsubishi Electric | HB286015C1 vs MF0015M-03BAXX |