Part Details for HB286008C2 by Renesas Electronics Corporation
Overview of HB286008C2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB286008C2
HB286008C2 CAD Models
HB286008C2 Part Data Attributes:
|
HB286008C2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HB286008C2
Renesas Electronics Corporation
8M X 8 FLASH 3.3V PROM CARD, 250 ns, XMA50
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 100000 WRITE ENDURANCE MIN; USER SELECTABLE 5V VCC | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | X-XXMA-X50 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | NOR TYPE |
Alternate Parts for HB286008C2
This table gives cross-reference parts and alternative options found for HB286008C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB286008C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB286008C3 | 8M X 8 FLASH 3V PROM CARD, 250 ns, XMA50 | Renesas Electronics Corporation | HB286008C2 vs HB286008C3 |
MTCF008A | Flash Card, 8MX8 | Micron Technology Inc | HB286008C2 vs MTCF008A |