Part Details for HB2440CK by Foxconn
Overview of HB2440CK by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB2440CK
HB2440CK CAD Models
HB2440CK Part Data Attributes
|
HB2440CK
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB2440CK
Foxconn
Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB2440CK
This table gives cross-reference parts and alternative options found for HB2440CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB2440CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1240V-KP3W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB2440CK vs HB1240V-KP3W |
1431304010 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB2440CK vs 1431304010 |
1633990000 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | HB2440CK vs 1633990000 |
31910-1--4000-001000 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HB2440CK vs 31910-1--4000-001000 |
G802A04012 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | HB2440CK vs G802A04012 |
TSW-140-12-G-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB2440CK vs TSW-140-12-G-S |
HB1240F-KT0W | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB2440CK vs HB1240F-KT0W |
HB12401-KT4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB2440CK vs HB12401-KT4 |
HB1240C-KU4 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB2440CK vs HB1240C-KU4 |
008292040001010 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, IDC/Solder Terminal | Kyocera AVX Components | HB2440CK vs 008292040001010 |