There are no models available for this part yet.
Overview of HB13M0FZRE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HB13M0FZRE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61M6544
|
Newark | Resistor, 3Mohm, 2W, 1%, Resistance:3Mohm, Product Range:Hb Series, Power Rating:2W, Resistance Tolerance:± 1%, Resistor Case/Package:Radial Leaded, Voltage Rating:7.5Kv, Resistor Technology:Thick Film, Resistor Type:High Voltage Rohs Compliant: Yes |Cgs Te Connectivity HB13M0FZRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1819 |
|
$5.7100 / $6.6200 | Buy Now | |
DISTI #
A105570-ND
|
DigiKey | RES 3M OHM 1% 1W RADIAL Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
566 In Stock |
|
$4.8752 / $8.5000 | Buy Now | |
DISTI #
2-1625958-9
|
Avnet Americas | Resistor, 3 MOhm, ? 1%, 1 W, Radial Leaded, Thick Film, High Voltage - Tape and Reel (Alt: 2-1625958-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 47 Weeks, 5 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
279-HB13M0FZRE
|
Mouser Electronics | Thick Film Resistors - Through Hole HB01RE 3M0 1% 100PPM RoHS: Compliant | 1249 |
|
$4.8700 / $6.4100 | Buy Now | |
Onlinecomponents.com | HB01RE 3M0 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.8400 / $13.2600 | Buy Now | ||
DISTI #
2-1625958-9
|
Avnet Abacus | Resistor, 3 MOhm, � 1%, 1 W, Radial Leaded, Thick Film, High Voltage (Alt: 2-1625958-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | HB01RE 3M0 1% 100PPM<br/>Thick Film High Voltage Planar Resistors<br/>Fixed Resistor RoHS: Compliant | 0 |
|
$4.8400 / $13.2600 | Buy Now |
CAD Models for HB13M0FZRE by TE Connectivity
Part Data Attributes for HB13M0FZRE by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
47 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
RATED AC VOLTAGE : 7500
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
BULK, TRAY
|
Physical Dimension
|
26.5mm x 3mm
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
3000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
7500 V
|
Related Parts for HB13M0FZRE
-
RC0603JR-0727RLFixed Resistors
-
C0805X103K5RACTUFixed Capacitors
-
ZXM61P03FTASmall Signal Field-Effect Transistors
-
MKL02Z32VFG4Microcontrollers
-
ZTX450Small Signal Bipolar Transistors
-
TPS62120DCNTSwitching Regulator or Controllers
-
OPA2244UAOperational Amplifiers
-
ERZE08A511Non-linear Resistors
-
PTF561K0000FZEBMetal Film Resistors