There are no models available for this part yet.
Overview of HB1240C-KU5 by Foxconn
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HB1240C-KU5 by Foxconn
Part Data Attributes for HB1240C-KU5 by Foxconn
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HON HAI PRECISION INDUSTRY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (3)
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for HB1240C-KU5
This table gives cross-reference parts and alternative options found for HB1240C-KU5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1240C-KU5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-140-06-F-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1240C-KU5 vs TSW-140-06-F-S |
0901201120 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT | Molex | HB1240C-KU5 vs 0901201120 |
68124-4021 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | HB1240C-KU5 vs 68124-4021 |
TSW-140-06-T-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1240C-KU5 vs TSW-140-06-T-S |
TSW-140-22-F-S-RA | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HB1240C-KU5 vs TSW-140-22-F-S-RA |
8614-10-40-1-YO-2 | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | HB1240C-KU5 vs 8614-10-40-1-YO-2 |
CMS40P-L5M12 | Board Connector, 40 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | Cristek Interconnects Inc | HB1240C-KU5 vs CMS40P-L5M12 |
TSW-140-24-STL-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1240C-KU5 vs TSW-140-24-STL-S |
TSW-140-08-L-S | Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1240C-KU5 vs TSW-140-08-L-S |
008292040002010 | Board Connector, 40 Contact(s), 1 Row(s), Male, Right Angle, IDC/Solder Terminal | Kyocera AVX Components | HB1240C-KU5 vs 008292040002010 |