Part Details for HB12391-KD2 by Foxconn
Overview of HB12391-KD2 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB12391-KD2
HB12391-KD2 CAD Models
HB12391-KD2 Part Data Attributes
|
HB12391-KD2
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB12391-KD2
Foxconn
Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB12391-KD2
This table gives cross-reference parts and alternative options found for HB12391-KD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB12391-KD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-826631-9 | 39 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | HB12391-KD2 vs 3-826631-9 |
HB1239C-KK3W | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12391-KD2 vs HB1239C-KK3W |
830-10-039-20-001000 | Board Connector, 39 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | HB12391-KD2 vs 830-10-039-20-001000 |
2544H-1X-39T | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | HB12391-KD2 vs 2544H-1X-39T |
HB1239V-KP8 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB12391-KD2 vs HB1239V-KP8 |
TSW-140-20-G-S-LL-010 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB12391-KD2 vs TSW-140-20-G-S-LL-010 |
8-146292-9 | CONNECTOR, 39 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HB12391-KD2 vs 8-146292-9 |
3-880151-9 | CONNECTOR, 39 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | HB12391-KD2 vs 3-880151-9 |
HB1239V-KT1 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB12391-KD2 vs HB1239V-KT1 |
HB1239G-KT9 | Board Connector, 39 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12391-KD2 vs HB1239G-KT9 |