Part Details for HB1238G-KD9W by Foxconn
Overview of HB1238G-KD9W by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1238G-KD9W
HB1238G-KD9W CAD Models
HB1238G-KD9W Part Data Attributes
|
HB1238G-KD9W
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1238G-KD9W
Foxconn
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1238G-KD9W
This table gives cross-reference parts and alternative options found for HB1238G-KD9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1238G-KD9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1238G-KT2 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238G-KD9W vs HB1238G-KT2 |
TSW-138-18-G-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HB1238G-KD9W vs TSW-138-18-G-S |
9431803866 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1238G-KD9W vs 9431803866 |
HB1238C-KB8W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238G-KD9W vs HB1238C-KB8W |
94312038610 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1238G-KD9W vs 94312038610 |
22-61-1138 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | HB1238G-KD9W vs 22-61-1138 |
HB12387-KT7W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238G-KD9W vs HB12387-KT7W |
M22-2153806 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Harwin | HB1238G-KD9W vs M22-2153806 |
HB12387-KT2 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1238G-KD9W vs HB12387-KT2 |
TSW-138-09-G-S-RE | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | HB1238G-KD9W vs TSW-138-09-G-S-RE |