Part Details for HB1238C-KU9W by Foxconn
Overview of HB1238C-KU9W by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1238C-KU9W
HB1238C-KU9W CAD Models
HB1238C-KU9W Part Data Attributes
|
HB1238C-KU9W
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1238C-KU9W
Foxconn
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1238C-KU9W
This table gives cross-reference parts and alternative options found for HB1238C-KU9W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1238C-KU9W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8-146282-8 | TE Connectivity | Check for Price | 38 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | HB1238C-KU9W vs 8-146282-8 |
HB1238G-KK3W | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1238C-KU9W vs HB1238G-KK3W |
HB1238V-KD5 | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB1238C-KU9W vs HB1238V-KD5 |
HB12387-KL6W | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1238C-KU9W vs HB12387-KL6W |
HB12387-KP1W | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1238C-KU9W vs HB12387-KP1W |
3-146281-8 | TE's AMP | Check for Price | 38 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | HB1238C-KU9W vs 3-146281-8 |
HB1238F-KT2W | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB1238C-KU9W vs HB1238F-KT2W |
HB1238V-KP5 | Foxconn | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB1238C-KU9W vs HB1238V-KP5 |
8614-10-38-1-YO-4 | Amphenol Communications Solutions | Check for Price | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1238C-KU9W vs 8614-10-38-1-YO-4 |
8-146405-6 | TE Connectivity | Check for Price | CONNECTOR, 38 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | HB1238C-KU9W vs 8-146405-6 |