Part Details for HB12381-KU4W by Foxconn
Overview of HB12381-KU4W by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB12381-KU4W
HB12381-KU4W CAD Models
HB12381-KU4W Part Data Attributes
|
HB12381-KU4W
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB12381-KU4W
Foxconn
Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB12381-KU4W
This table gives cross-reference parts and alternative options found for HB12381-KU4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB12381-KU4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12387-KU5W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12381-KU4W vs HB12387-KU5W |
HB1238F-KU5 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB12381-KU4W vs HB1238F-KU5 |
1431803850 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB12381-KU4W vs 1431803850 |
HB1238V-KP0 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB12381-KU4W vs HB1238V-KP0 |
HB12387-KT5W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12381-KU4W vs HB12387-KT5W |
9431603880 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB12381-KU4W vs 9431603880 |
HB1238G-KD3 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12381-KU4W vs HB1238G-KD3 |
HB12381-KT1 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB12381-KU4W vs HB12381-KT1 |
MK0238Z | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | HB12381-KU4W vs MK0238Z |
9100-31-138-04 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | HB12381-KU4W vs 9100-31-138-04 |