Part Details for HB1215U-KL5 by Foxconn
Overview of HB1215U-KL5 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1215U-KL5
HB1215U-KL5 CAD Models
HB1215U-KL5 Part Data Attributes
|
HB1215U-KL5
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1215U-KL5
Foxconn
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1215U-KL5
This table gives cross-reference parts and alternative options found for HB1215U-KL5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1215U-KL5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9100-1-115-23-G | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Methode Electronics Inc | HB1215U-KL5 vs 9100-1-115-23-G |
HB1215U-KB8 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1215U-KL5 vs HB1215U-KB8 |
HB12151-KL1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1215U-KL5 vs HB12151-KL1 |
94320015110 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1215U-KL5 vs 94320015110 |
HF08153-KM1 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1215U-KL5 vs HF08153-KM1 |
A60-PV-15-T | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | HB1215U-KL5 vs A60-PV-15-T |
HF08153-KM2RQ3 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1215U-KL5 vs HF08153-KM2RQ3 |
2544H-1X-15D | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Ho Chien Electronics Group Inc | HB1215U-KL5 vs 2544H-1X-15D |
1431701510 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1215U-KL5 vs 1431701510 |
HF08153C2 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1215U-KL5 vs HF08153C2 |