Part Details for HB1202V-KL6 by Foxconn
Overview of HB1202V-KL6 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1202V-KL6
HB1202V-KL6 CAD Models
HB1202V-KL6 Part Data Attributes
|
HB1202V-KL6
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1202V-KL6
Foxconn
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1202V-KL6
This table gives cross-reference parts and alternative options found for HB1202V-KL6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1202V-KL6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB12021-KP2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1202V-KL6 vs HB12021-KP2 |
HB1202V-KT2W | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1202V-KL6 vs HB1202V-KT2W |
HB1202U-KD3W | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Foxconn | HB1202V-KL6 vs HB1202U-KD3W |
86637-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HB1202V-KL6 vs 86637-002HLF |
A11-254-02-17-G | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | HB1202V-KL6 vs A11-254-02-17-G |
1431900210 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1202V-KL6 vs 1431900210 |
HF08023M2R | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | HB1202V-KL6 vs HF08023M2R |
78959-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | HB1202V-KL6 vs 78959-002HLF |
9431900200 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | HB1202V-KL6 vs 9431900200 |
A2547WVB-2P | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header,Vertical,2 Positions.Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | HB1202V-KL6 vs A2547WVB-2P |