Part Details for HB1202U-KD3W by Foxconn
Overview of HB1202U-KD3W by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HB1202U-KD3W
HB1202U-KD3W CAD Models
HB1202U-KD3W Part Data Attributes
|
HB1202U-KD3W
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HB1202U-KD3W
Foxconn
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HB1202U-KD3W
This table gives cross-reference parts and alternative options found for HB1202U-KD3W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HB1202U-KD3W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HB12021-KP2 | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1202U-KD3W vs HB12021-KP2 |
HB1202V-KT2W | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB1202U-KD3W vs HB1202V-KT2W |
86637-002HLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HB1202U-KD3W vs 86637-002HLF |
A11-254-02-17-G | Antelec | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HB1202U-KD3W vs A11-254-02-17-G |
1431900210 | W+P Products GmbH | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HB1202U-KD3W vs 1431900210 |
HF08023M2R | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1202U-KD3W vs HF08023M2R |
78959-002HLF | Amphenol FCi | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HB1202U-KD3W vs 78959-002HLF |
9431900200 | W+P Products GmbH | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | HB1202U-KD3W vs 9431900200 |
A2547WVB-2P | CJT Changjiang Connectors Co Ltd | Check for Price | Wire-to-Board Connector; 2.54mm (0.100 in) Pitch Header,Vertical,2 Positions.Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | HB1202U-KD3W vs A2547WVB-2P |
HB1202G-KL1 | Foxconn | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HB1202U-KD3W vs HB1202G-KL1 |