Part Details for HAZ102MBABLBKR by Vishay Intertechnologies
Overview of HAZ102MBABLBKR by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAZ102MBABLBKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAZ102MBABLBKR
|
Avnet Americas | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, ? 20%, Y5T, 5 mm, PC Pin - Product that comes on tape, but is not reeled (Alt: HAZ102MBABLBKR) RoHS: Compliant Min Qty: 17600 Package Multiple: 2200 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1312 / $0.1951 | Buy Now |
DISTI #
75-HAZ102MBABLBKR
|
Mouser Electronics | Ceramic Disc Capacitors HAZ 1KV 1nF +/-20% K2000 e3 | 0 |
|
$0.1890 / $0.1940 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17600 Package Multiple: 2200 Lead time: 10 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.1927 | Buy Now |
DISTI #
HAZ102MBABLBKR
|
Avnet Abacus | Single Layer Ceramic Capacitor, 1000 pF, 1 kV, � 20%, Y5T, 5 mm, PC Pin (Alt: HAZ102MBABLBKR) RoHS: Compliant Min Qty: 17600 Package Multiple: 2200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for HAZ102MBABLBKR
HAZ102MBABLBKR CAD Models
HAZ102MBABLBKR Part Data Attributes
|
HAZ102MBABLBKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
HAZ102MBABLBKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.001uF, 3512,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for HAZ102MBABLBKR
This table gives cross-reference parts and alternative options found for HAZ102MBABLBKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAZ102MBABLBKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HAZ102MBABRAKR | Vishay Draloric | Check for Price | CAP,CERAMIC,1NF,1KVDC,20% -TOL,20% +TOL | HAZ102MBABLBKR vs HAZ102MBABRAKR |
HAZ102MBABREKR | Vishay Draloric | Check for Price | CAP,CERAMIC,1NF,1KVDC,20% -TOL,20% +TOL | HAZ102MBABLBKR vs HAZ102MBABREKR |
HAZ102MBABRBKR | Vishay Draloric | Check for Price | CAP,CERAMIC,1NF,1KVDC,20% -TOL,20% +TOL | HAZ102MBABLBKR vs HAZ102MBABRBKR |
HAZ102MBABRAKR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.001uF, 3512, | HAZ102MBABLBKR vs HAZ102MBABRAKR |
HAZ102MBABREKR | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, 0.001uF, 3512, | HAZ102MBABLBKR vs HAZ102MBABREKR |