Transistors
HAT2029R-EL-E
Renesas Electronics Corporation
Description: Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8, SOP, /Embossed Tape

Overview of HAT2029R-EL-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for HAT2029R-EL-E by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HAT2029R-EL-E
Avnet Silica Transistor MOSFET Array Dual N-CH 28V 8-Pin SOP T/R (Alt: HAT2029R-EL-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Silica - 2500
Buy Now

CAD Models for HAT2029R-EL-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAT2029R-EL-E by Renesas Electronics Corporation

HAT2029R-EL-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOP
Package Description
SMALL OUTLINE, R-PDSO-G8
Pin Count
8
Manufacturer Package Code
PRSP0008DD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Renesas Electronics
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
28 V
Drain Current-Max (ID)
7.5 A
Drain-source On Resistance-Max
0.043 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PDSO-G8
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
3 W
Pulsed Drain Current-Max (IDM)
60 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. HAT2029R-EL-E
    Renesas Electronics Corporation
    Nch Dual Power Mosfet 28V 7.5A 33Mohm Sop8, SOP, /Embossed Tape
    VS

Related Parts for HAT2029R-EL-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAT2029R-EL-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAT2029R-EL-E by Renesas Electronics Corporation

  • Please alert me when HAT2029R-EL-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HAT2029R-EL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAT2029R-EL-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HAT2029R-EL-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAT2029R-EL-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAT2029R-EL-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: