Part Details for HAT1038RJ by Renesas Electronics Corporation
Overview of HAT1038RJ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAT1038RJ
HAT1038RJ CAD Models
HAT1038RJ Part Data Attributes
|
HAT1038RJ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HAT1038RJ
Renesas Electronics Corporation
3.5A, 60V, 0.23ohm, 2 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, MS-012AA, FP-8DA, SOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 4 W | |
Pulsed Drain Current-Max (IDM) | 28 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for HAT1038RJ
This table gives cross-reference parts and alternative options found for HAT1038RJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAT1038RJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDS9956AD84Z | Power Field-Effect Transistor, 3.7A I(D), 30V, 0.08ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 | Fairchild Semiconductor Corporation | HAT1038RJ vs NDS9956AD84Z |
FDS4935A_NL | Power Field-Effect Transistor, 7A I(D), 30V, 0.023ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 | Fairchild Semiconductor Corporation | HAT1038RJ vs FDS4935A_NL |
934055451118 | Power Field-Effect Transistor | Nexperia | HAT1038RJ vs 934055451118 |
IRF7205 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, | International Rectifier | HAT1038RJ vs IRF7205 |
IRF7303 | Power Field-Effect Transistor, 4A I(D), 30V, 0.05ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, | Infineon Technologies AG | HAT1038RJ vs IRF7303 |
IRF7406 | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.045ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SO-8 | International Rectifier | HAT1038RJ vs IRF7406 |
HP4936DYT | Power Field-Effect Transistor, 5.8A I(D), 30V, 0.037ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Harris Semiconductor | HAT1038RJ vs HP4936DYT |
IRF7403TR | Power Field-Effect Transistor, 6.7A I(D), 30V, 0.022ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, | Infineon Technologies AG | HAT1038RJ vs IRF7403TR |
RF1K4922396 | Power Field-Effect Transistor, 2.5A I(D), 30V, 0.36ohm, 2-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA | Harris Semiconductor | HAT1038RJ vs RF1K4922396 |
HUF76105DK8 | Power Field-Effect Transistor, 5A I(D), 30V, 0.072ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, SOIC-8 | Fairchild Semiconductor Corporation | HAT1038RJ vs HUF76105DK8 |