HAS50-S
LEM Holdings SSA
Description: Hall Effect Sensor, Rectangular, ROHS COMPLIANT, PLASTIC, PACKAGE

Overview of HAS50-S by LEM Holdings SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for HAS50-S by LEM Holdings SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000006372525
Sager Board Mount Current Sensors Min Qty: 84 0
  • 84 $25.2100
  • 336 $24.5200
  • 588 $23.8600
  • 1,176 $22.6300
$22.6300 / $25.2100 Buy Now
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks 0 Stock,7615 Available
  • 1 $32.6800
  • 10 $28.5700
  • 100 $21.4200
$21.4200 / $32.6800 RFQ

CAD Models for HAS50-S by LEM Holdings SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAS50-S by LEM Holdings SSA

HAS50-S
LEM Holdings SSA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEM INTERNATIONAL SA
Package Description
ROHS COMPLIANT, PLASTIC, PACKAGE
Reach Compliance Code
compliant
Body Breadth
20 mm
Body Height
30 mm
Body Length or Diameter
40 mm
Housing
PLASTIC
Operating Current-Max
15 mA
Operating Temperature-Max
80 °C
Operating Temperature-Min
-10 °C
Output Range
-4-4V
Output Type
ANALOG VOLTAGE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
CURRENT SENSOR
Supply Voltage-Max
15.75 V
Supply Voltage-Min
14.25 V
Want to compare parts?
  1. HAS50-S
    LEM Holdings SSA
    Hall Effect Sensor, Rectangular, ROHS COMPLIANT, PLASTIC, PACKAGE
    VS

Related Parts for HAS50-S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAS50-S by LEM Holdings SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAS50-S by LEM Holdings SSA

Select Manufacturer
Which Manufacturer of HAS50-S would you like to use for your alert(s)?
  • Please alert me when HAS50-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HAS50-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAS50-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HAS50-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAS50-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAS50-S by LEM Holdings SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: