Part Details for HAL573UA-E by TDK Micronas GmbH
Overview of HAL573UA-E by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HAL573UA-E
HAL573UA-E CAD Models
HAL573UA-E Part Data Attributes
|
HAL573UA-E
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL573UA-E
TDK Micronas GmbH
Hall Effect Sensor, 36mT Min, 49mT Max, Rectangular, Through Hole Mount, PLASTIC, TO-92UA-2, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.5 mm | |
Body Height | 3.05 mm | |
Body Length or Diameter | 4.06 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Magnetic Field Range-Max | 49 mT | |
Magnetic Field Range-Min | 36 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 17 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for HAL573UA-E
This table gives cross-reference parts and alternative options found for HAL573UA-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAL573UA-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HAL573UA-K | TDK Corporation | Check for Price | Hall Effect Sensor, 36mT Min, 49mT Max, Rectangular, Through Hole Mount, PLASTIC, TO-92UA-2, 3 PIN | HAL573UA-E vs HAL573UA-K |