Part Details for HAL518SF-A by TDK Micronas GmbH
Overview of HAL518SF-A by TDK Micronas GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HAL518SF-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Symmetry Electronics | IC, HAL SENSOR SOT89-B Min Qty: 1 | 0 |
|
$0.7500 | Buy Now |
Part Details for HAL518SF-A
HAL518SF-A CAD Models
HAL518SF-A Part Data Attributes
|
HAL518SF-A
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL518SF-A
TDK Micronas GmbH
Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-0.28V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89B, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Package Description | TO-243 | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE VOLTAGE PROTECTION | |
Body Breadth | 2.55 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 4.55 mm | |
Housing | PLASTIC | |
Hysteresis | 2 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 3.8 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 4.2 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 20 mA | |
Output Polarity | INVERTING | |
Output Range | 0.13-0.28V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for HAL518SF-A
This table gives cross-reference parts and alternative options found for HAL518SF-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAL518SF-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HAL518SF-C | Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89B, 4 PIN | TDK Micronas GmbH | HAL518SF-A vs HAL518SF-C |
HAL518SF-K | Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-0.28V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89B, 4 PIN | TDK Micronas GmbH | HAL518SF-A vs HAL518SF-K |