HAL504SO-E
TDK Micronas GmbH
Description: Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89A, 4 PIN

Overview of HAL504SO-E by TDK Micronas GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Industrial Automation Agriculture Technology Medical Imaging Telecommunications Automotive Education and Research Consumer Electronics Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Entertainment and Gaming Communication and Networking

CAD Models for HAL504SO-E by TDK Micronas GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HAL504SO-E by TDK Micronas GmbH

HAL504SO-E
TDK Micronas GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRONAS SEMICONDUCTOR HOLDING AG
Package Description
TO-243
Reach Compliance Code
compliant
Additional Feature
REVERSE VOLTAGE PROTECTION
Body Breadth
2.6 mm
Body Height
1.53 mm
Body Length or Diameter
4.55 mm
Housing
PLASTIC
Hysteresis
1.2 mT
Input Mode
UNIPOLAR
JESD-609 Code
e0
Magnetic Field Range-Max
5 mT
Magnetic Field Range-Min
3.8 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
4.2 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
OPEN-DRAIN
Output Current-Max
20 mA
Output Polarity
INVERTING
Output Range
0.13-2.80V
Output Type
ANALOG VOLTAGE
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Package Shape/Style
RECTANGULAR
Resistance
220 Ω
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
3.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Termination Type
SOLDER
Want to compare parts?
  1. HAL504SO-E
    TDK Micronas GmbH
    Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89A, 4 PIN
    VS

Alternate Parts for HAL504SO-E

This table gives cross-reference parts and alternative options found for HAL504SO-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HAL504SO-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HAL504SO-A Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89A, 4 PIN TDK Micronas GmbH HAL504SO-E vs HAL504SO-A
HAL504SO-C Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89A, 4 PIN TDK Micronas GmbH HAL504SO-E vs HAL504SO-C
Part Number Description Manufacturer Compare
HAL504SO-A Hall Effect Sensor, 3.8mT Min, 5mT Max, 0.13-2.80V, CMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, PLASTIC, SOT-89A, 4 PIN TDK Micronas GmbH HAL504SO-E vs HAL504SO-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HAL504SO-E by TDK Micronas GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HAL504SO-E by TDK Micronas GmbH

  • Please alert me when HAL504SO-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HAL504SO-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HAL504SO-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HAL504SO-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HAL504SO-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HAL504SO-E by TDK Micronas GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: