Part Details for HAL3735DJ-A-C-P-Q-SP by TDK Micronas GmbH
Overview of HAL3735DJ-A-C-P-Q-SP by TDK Micronas GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for HAL3735DJ-A-C-P-Q-SP
HAL3735DJ-A-C-P-Q-SP CAD Models
HAL3735DJ-A-C-P-Q-SP Part Data Attributes
|
HAL3735DJ-A-C-P-Q-SP
TDK Micronas GmbH
Buy Now
Datasheet
|
Compare Parts:
HAL3735DJ-A-C-P-Q-SP
TDK Micronas GmbH
Hall Effect Sensor, Rectangular, Surface Mount, 0.150 INCH, PLASTIC, MS-012, SOIC-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONAS SEMICONDUCTOR HOLDING AG | |
Reach Compliance Code | compliant | |
Additional Feature | IT ALSO OPERATES AT 5.7 TO 6.5 V DURING PROGRAMMING | |
Body Breadth | 3.9 mm | |
Body Height | 1.65 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 13 mA | |
Output Current-Max | 5.5 mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |