Part Details for HADC674ZAMC/883 by Analog Devices Inc
Overview of HADC674ZAMC/883 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HADC674ZAMC/883
HADC674ZAMC/883 CAD Models
HADC674ZAMC/883 Part Data Attributes
|
HADC674ZAMC/883
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HADC674ZAMC/883
Analog Devices Inc
IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for HADC674ZAMC/883
This table gives cross-reference parts and alternative options found for HADC674ZAMC/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HADC674ZAMC/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC674ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZBMC/883 |
HADC674ZACC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZACC |
HADC674ZAMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZAMC/883 |
5962-9169002M3A | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | HADC674ZAMC/883 vs 5962-9169002M3A |
HADC674ZAIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZAIC |
AD674BTE/883B | Complete 12-Bit A/D Converters | Analog Devices Inc | HADC674ZAMC/883 vs AD674BTE/883B |
HADC674ZBMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZBMC |
5962-9169003M3X | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | HADC674ZAMC/883 vs 5962-9169003M3X |
HADC674ZCMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZCMC/883 |
HADC674ZAMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | HADC674ZAMC/883 vs HADC674ZAMC |