Part Details for HACD3A824J by Chemi-Con
Overview of HACD3A824J by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HACD3A824J
HACD3A824J CAD Models
HACD3A824J Part Data Attributes
|
HACD3A824J
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
HACD3A824J
Chemi-Con
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1000V, 0.82uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.82 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HACD3A824J
This table gives cross-reference parts and alternative options found for HACD3A824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HACD3A824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R71QR3820400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820400-J |
R71QR3820401-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820401-J |
R71QR3820CK1-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820CK1-J |
R71QR3820500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820500-J |
R71QR3820CK0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820CK0-J |
R71QW3820500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QW3820500-J |
R71QW3820AA0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QW3820AA0-J |
R71QW3820400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QW3820400-J |
R71QR3820AA0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820AA0-J |
R71QR3820501-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.82uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | HACD3A824J vs R71QR3820501-J |