Amplifier Circuits
HA7-5137A-5
Description: Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8

Overview of HA7-5137A-5 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for HA7-5137A-5 by Rochester Electronics LLC

Part # Manufacturer Description Stock Price Buy
Rochester Electronics HA7-5137 - Operational Amplifier RoHS: Not Compliant Status: Rochester Active Min Qty: 1 139
  • 1 $41.6000
  • 25 $40.7700
  • 100 $39.1100
  • 500 $37.4400
  • 1,000 $35.3600
$35.3600 / $41.6000 Buy Now

CAD Models for HA7-5137A-5 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA7-5137A-5 by Rochester Electronics LLC

HA7-5137A-5
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
FRIT SEALED, CERDIP-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.06 µA
Common-mode Reject Ratio-Nom
126 dB
Input Offset Voltage-Max
60 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Neg Supply Voltage Limit-Max
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
75 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Seated Height-Max
5.08 mm
Slew Rate-Nom
20 V/us
Supply Voltage Limit-Max
22 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
80000
Width
7.62 mm
Want to compare parts?
  1. HA7-5137A-5
    Rochester Electronics LLC
    Operational Amplifier, 1 Func, 60uV Offset-Max, BIPolar, CDIP8, FRIT SEALED, CERDIP-8
    VS

Alternate Parts for HA7-5137A-5

This table gives cross-reference parts and alternative options found for HA7-5137A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5137A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HA7-5137A-5 OP-AMP, 60uV OFFSET-MAX, 80MHz BAND WIDTH, CDIP8, FRIT SEALED, CERDIP-8 Intersil Corporation HA7-5137A-5 vs HA7-5137A-5

Related Parts for HA7-5137A-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA7-5137A-5 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA7-5137A-5 by Rochester Electronics LLC

  • Please alert me when HA7-5137A-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA7-5137A-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA7-5137A-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA7-5137A-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA7-5137A-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA7-5137A-5 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: