-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers, CERDIP, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05B6397
|
Newark | Op Amp, 8Mhz, 3V/Us, Dip-8, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:5V To 18V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Low Noise, Rail To Rail:-, Input Offset Voltage:500µv, Msl:-Rohs Compliant: No |Renesas HA7-5102-2 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HA7-5102-2
|
Avnet Americas | OP Amp Dual GP ?18V 8-Pin CDIP - Rail/Tube (Alt: HA7-5102-2) RoHS: Not Compliant Min Qty: 48 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Tube | 89 |
|
$21.8900 | Buy Now |
DISTI #
HA7-5102-2
|
Avnet Silica | OP Amp Dual GP �18V 8-Pin CDIP (Alt: HA7-5102-2) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HA7-5102-2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HA7-5102-2
Renesas Electronics Corporation
Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Pin Count | 8 | |
Manufacturer Package Code | F8.3A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Common-mode Reject Ratio-Nom | 95 dB | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.29 mm | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 3 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 8000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for HA7-5102-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5102-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8954801PA | Dual and Quad, 8MHz and 60MHz, Low Noise Operational Amplifiers, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5102-2 vs 5962-8954801PA |