Part Details for HA7-5002/883 by Harris Semiconductor
Overview of HA7-5002/883 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for HA7-5002/883
HA7-5002/883 CAD Models
HA7-5002/883 Part Data Attributes
|
HA7-5002/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HA7-5002/883
Harris Semiconductor
Buffer Amplifier, 1 Func, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 7 µA | |
Bias Current-Max (IIB) @25C | 7 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.1 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 1000 V/us | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HA7-5002/883
This table gives cross-reference parts and alternative options found for HA7-5002/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-5002/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8963601PA | Monolithic, Wideband, High Slew Rate, High Output Current Buffer, CERDIP, /Tube | Renesas Electronics Corporation | HA7-5002/883 vs 5962-8963601PA |
5962-8963601PX | BUFFER AMPLIFIER, CDIP8, FRIT SEALED, CERDIP-8 | Intersil Corporation | HA7-5002/883 vs 5962-8963601PX |
HA3-5002-5 | BUFFER AMPLIFIER, PDIP8, PLASTIC, MS-001BA, DIP-8 | Intersil Corporation | HA7-5002/883 vs HA3-5002-5 |
5962-8963601PX | Buffer Amplifier, 1 Func, BIPolar, CDIP8 | Renesas Electronics Corporation | HA7-5002/883 vs 5962-8963601PX |
HA7-5002-5 | BUFFER AMPLIFIER, CDIP8, CERAMIC, DIP-8 | Intersil Corporation | HA7-5002/883 vs HA7-5002-5 |