HA7-2640-2
Description: 4MHz, High Supply Voltage Operational Amplifiers, CERDIP, /Tube

Overview of HA7-2640-2 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Price & Stock for HA7-2640-2 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 05B6395
Newark Ic, operational Amplifier, single, bipolar, dip,8Pin, ceramic Rohs Compliant: Yes |Renesas HA7-2640-2 Min Qty: 528 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # HA7-2640-2
Avnet Silica OP Amp Single GP �40V 8-Pin CDIP (Alt: HA7-2640-2) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 26 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for HA7-2640-2 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HA7-2640-2 by Renesas Electronics Corporation

HA7-2640-2
Renesas Electronics Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
CERDIP
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
F8.3A
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Renesas Electronics
Amplifier Type
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.05 µA
Common-mode Reject Ratio-Nom
100 dB
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Length
10.29 mm
Neg Supply Voltage Limit-Max
-50 V
Neg Supply Voltage-Nom (Vsup)
-40 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Seated Height-Max
5.08 mm
Slew Rate-Nom
5 V/us
Supply Voltage Limit-Max
50 V
Supply Voltage-Nom (Vsup)
40 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
4000
Width
7.62 mm
Want to compare parts?
  1. HA7-2640-2
    Renesas Electronics Corporation
    4MHz, High Supply Voltage Operational Amplifiers, CERDIP, /Tube
    VS

Related Parts for HA7-2640-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA7-2640-2 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA7-2640-2 by Renesas Electronics Corporation

  • Please alert me when HA7-2640-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA7-2640-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA7-2640-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA7-2640-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA7-2640-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA7-2640-2 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: