There are no models available for this part yet.
Overview of HA7-2548-9 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA7-5221/B | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
HA7-5221/R | Rochester Electronics LLC | HA7-5221 - Operational Amplifier | |
AM25LS2548DM/R | Rochester Electronics LLC | AM25LS2548 - Chip Select Address Decoder with Acknowledge |
CAD Models for HA7-2548-9 by Intersil Corporation
Part Data Attributes for HA7-2548-9 by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C
|
0.05 µA
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
1200 µV
|
JESD-30 Code
|
R-XDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
NO
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Slew Rate-Min
|
60 V/us
|
Slew Rate-Nom
|
105 V/us
|
Supply Current-Max
|
18 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
125000
|
Voltage Gain-Min
|
250000
|
Wideband
|
YES
|
Alternate Parts for HA7-2548-9
This table gives cross-reference parts and alternative options found for HA7-2548-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA7-2548-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9673701QPX | OP-AMP, 900uV OFFSET-MAX, 130MHz BAND WIDTH, CDIP8 | Intersil Corporation | HA7-2548-9 vs 5962-9673701QPX |
HA7-2548/883 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8 | Rochester Electronics LLC | HA7-2548-9 vs HA7-2548/883 |
5962-9673701QPX | Operational Amplifier, 1 Func, 900uV Offset-Max, CDIP8 | Harris Semiconductor | HA7-2548-9 vs 5962-9673701QPX |
HA7-2548-9 | Operational Amplifier, 1 Func, 1200uV Offset-Max, BIPolar, CDIP8, PACKAGE-8 | Rochester Electronics LLC | HA7-2548-9 vs HA7-2548-9 |