Part Details for HA6025EFPHT-10 by Sensata Circuit Breakers
Overview of HA6025EFPHT-10 by Sensata Circuit Breakers
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA6025EFPHT-10
HA6025EFPHT-10 CAD Models
HA6025EFPHT-10 Part Data Attributes
|
HA6025EFPHT-10
Sensata Circuit Breakers
Buy Now
Datasheet
|
Compare Parts:
HA6025EFPHT-10
Sensata Circuit Breakers
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA-AIRPAX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |