Part Details for HA6025EFG by Crydom Inc
Overview of HA6025EFG by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HA6025EFG
HA6025EFG CAD Models
HA6025EFG Part Data Attributes
|
HA6025EFG
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
HA6025EFG
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Terminal Finish | Tin (Sn) |