There are no models available for this part yet.
Overview of HA5024IB by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA5024IBZ96 | Renesas Electronics Corporation | Quad 125MHz Video Current Feedback Amplifier with Disable, SOICW, /Reel | |
HA5024IBZ | Renesas Electronics Corporation | Quad 125MHz Video Current Feedback Amplifier with Disable, SOICW, /Tube |
Price & Stock for HA5024IB by Intersil Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Video Amplifier, 4 Func, Bipolar, PDSO20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 379 |
|
$4.7200 / $5.5500 | Buy Now | ||
ComSIT USA | QUAD 125MHZ VIDEO CURRENT FEEDBACK AMPLIFIER WITH DISABLE Video Amplifier, 1 Channel(s), 4 Func, Bipolar, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for HA5024IB by Intersil Corporation
Part Data Attributes for HA5024IB by Intersil Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Bandwidth-Nom
|
125000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
40 mA
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HA5024IB
This table gives cross-reference parts and alternative options found for HA5024IB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA5024IB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA5024IBZ96 | Quad 125MHz Video Current Feedback Amplifier with Disable; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HA5024IB vs HA5024IBZ96 |
HA5024IBZ | Quad 125MHz Video Current Feedback Amplifier with Disable; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HA5024IB vs HA5024IBZ |